Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 349.070 |
Product Information
Product Overview
MEAS small, ceramic based, PCB mounted pressure transducer. This is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. It is suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls applications.
- Dual sideport and 3.3VDC supply voltage
- 5% to 95% output type
- Pressure range (PSI): 001
- I2C (addr. 0x46H) interface type
- Differential pressure type
- Through hole pin type and low power option
Technical Specifications
Differential
I2C Digital
Differential
3.3VDC
Dual Side Port
-
Digital
Dual Radial Barbed, Same Side
I2C
-25°C
MS4525DO Series
To Be Advised
-1psi
1psi
-
3.3VDC
DIP
8Pins
± 0.25%
Through Hole
Dry Gas
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate