Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-28-0
Order Code2367718
Product RangeSpec 44 Series
Also Known As2820803007
Technical Datasheet
46 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 491.570 |
| 5+ | kr 371.710 |
| 10+ | kr 251.780 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 491.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-28-0
Order Code2367718
Product RangeSpec 44 Series
Also Known As2820803007
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.089mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter0.76mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 44A0111-28-0 is a 100m lightweight Hook-up Wire with tin coated copper conductor of 28AWG wire, black radiation cross-linked extruded polyvinylidene fluoride jacket of 0.36mm thickness, 600V rated voltage. Tested in accordance with the issue in effect of QP-D-004.
- CPR: Not Yet Qualified
- 225Ω/km at 20°C Maximum resistance
- 150°C Operating temperature
- Flexible
Applications
Communications & Networking
Technical Specifications
Jacket Material
PVDF
Wire Gauge
28AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600VAC
External Diameter
0.76mm
Product Range
Spec 44 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.089mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143