Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,364.000 |
5+ | kr 1,337.000 |
10+ | kr 1,310.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,364.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2344721-2
Order Code3020126
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingCeiling
Gain6dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
2.5GHz
Gain
6dBi
Input Power
10W
Antenna Polarisation
-
SVHC
Lead (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
Ceiling
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability