Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2304889-1
Order Code2816640
Product RangeELCON Mini Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 44.790 |
| 10+ | kr 43.890 |
| 25+ | kr 43.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2304889-1
Order Code2816640
Product RangeELCON Mini Series
Technical Datasheet
Connector to ConnectorElcon Mini Plug to Elcon Mini Plug
Connector Type AWire to Board 4 Position Plug
Connector Type BWire to Board 4 Position Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColourBlack, Red
Product RangeELCON Mini Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Elcon Mini Plug to Elcon Mini Plug
Connector Type B
Wire to Board 4 Position Plug
Cable Length - Metric
250mm
Product Range
ELCON Mini Series
Connector Type A
Wire to Board 4 Position Plug
Cable Length - Imperial
9.9"
Jacket Colour
Black, Red
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080558