Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904058-7
Order Code3394063
Product RangeMini K HV Series
Technical Datasheet
22 In Stock
26 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 414.860 | 
| 5+ | kr 393.660 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 414.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904058-7
Order Code3394063
Product RangeMini K HV Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeMini K HV Series
Contact Voltage DC Nom400V
Coil Resistance41.6ohm
Contact MaterialSilver
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
400V
Contact Material
Silver
Contact Current
20A
Relay Mounting
Plug In
Product Range
Mini K HV Series
Coil Resistance
41.6ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039752
Product traceability