Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA179892R2200
Order Code3794249
Product RangeSNA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,416.000 |
| 5+ | kr 1,321.000 |
| 10+ | kr 1,311.000 |
| 25+ | kr 1,242.000 |
| 50+ | kr 1,189.000 |
| 100+ | kr 1,144.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,416.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA179892R2200
Order Code3794249
Product RangeSNA
Technical Datasheet
Rated Current160A
Rated Voltage-
No. of Poles4 Pole
Line Side Connections Per Pole12
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole12
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeSNA
SVHCTo Be Advised
Technical Specifications
Rated Current
160A
No. of Poles
4 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
12
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
-
Line Side Connections Per Pole
12
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
SNA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74