Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735104-1
Order Code2345053
Product RangeSAS
Technical Datasheet
70 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 18.670 | 
| 10+ | kr 17.260 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 18.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735104-1
Order Code2345053
Product RangeSAS
Technical Datasheet
No. of Contacts29Contacts
Connector TypeSATA
Contact Termination TypeSolder
Product RangeSAS
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1735104-1 is a 29-position 1-row vertical SAS Backplane Receptacle for use with printed circuit boards. It has gold-plated copper alloy contact with black thermoplastic housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
29Contacts
Connector Type
SATA
Product Range
SAS
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05