Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410189-4
Order Code2778178
Product RangeMULTIGIG RT2
Also Known AsMULTIGIG RT T2 7RW H-LFT,ET2
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
270+ | kr 412.520 |
Price for:Each
Minimum: 270
Multiple: 270
kr 111,380.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410189-4
Order Code2778178
Product RangeMULTIGIG RT2
Also Known AsMULTIGIG RT T2 7RW H-LFT,ET2
Product RangeMULTIGIG RT2
No. of Contacts56Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.8mm
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTIGIG RT2
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
56Contacts
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 1410189-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
Product traceability