Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 396.690 |
5+ | kr 393.030 |
10+ | kr 389.300 |
25+ | kr 375.940 |
50+ | kr 345.650 |
100+ | kr 341.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 396.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1330-3300-101TT
Order Code4177708
Technical Datasheet
Accessory TypeThermal Transfer Printer Ribbon, Black, 242' L x 4.3" W
For Use WithTE T200 Series Printers, PVF Labels
Product Range-
Product Overview
The 1330-3300-101TT is a thermal transfer Ribbon for T208M and T212M printers. It is highly durable and suitable for use on Tyco thermal transfer printable pressure sensitive labels.
- 110mm (4.33") Ribbon width
- 91m (300') Ribbon length
- Black colour
- Compatible with T208M and T212M printers
Applications
Computers & Computer Peripherals
Technical Specifications
Accessory Type
Thermal Transfer Printer Ribbon, Black, 242' L x 4.3" W
Product Range
-
For Use With
TE T200 Series Printers, PVF Labels
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96121080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575