Print Page
1201-SNG-0016
Suppressor, EMI Shielding, Silicone SNG Cord, 1201 Series, 1.6 mm OD x 10 m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0016
Order Code4049210
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418091-1
Technical Datasheet
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 896.400 |
| 5+ | kr 871.010 |
| 10+ | kr 745.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 896.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0016
Order Code4049210
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418091-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Graphite
Product Length10mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
10mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03