Print Page
FC2231-0000-0025-L
Load Cell, 25 lbf, 4.75 VDC, 5.25 VDC, 3 Conductor Cable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoFC2231-0000-0025-L
Order Code4620761
Product RangeFC22 Series
Technical Datasheet
62 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | kr 726.250 |
6+ | kr 686.690 |
Price for:Each
Minimum: 2
Multiple: 2
kr 1,452.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoFC2231-0000-0025-L
Order Code4620761
Product RangeFC22 Series
Technical Datasheet
Weight Capacity25lbf
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Connection Type3 Conductor Cable
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFC22 Series
Technical Specifications
Weight Capacity
25lbf
Excitation Voltage Max
5.25VDC
Cable Length - Metric
609.6mm
Operating Temperature Min
-40°C
Product Range
FC22 Series
Excitation Voltage Min
4.75VDC
Connection Type
3 Conductor Cable
Cable Length - Imperial
2ft
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329