Print Page
796709-2
Panel Mount Barrier Terminal Block, 1 Row, 7 Ways, 18 AWG, 10 AWG, 11.1 mm, 30 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No796709-2
Order Code2971772
Also Known As8DBL-07-002
812 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 139.780 |
| 30+ | kr 131.320 |
Price for:Each
Minimum: 10
Multiple: 10
kr 1,397.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No796709-2
Order Code2971772
Also Known As8DBL-07-002
No. of Rows1 Row
No. of Positions7Ways
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Pitch Spacing11.1mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
18AWG
Pitch Spacing
11.1mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
7Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005