Print Page
749202-2
Connector Backshell, Connector Backshell, 50 Position SCSI Connectors, 75°, Zinc Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No749202-2
Order Code2970596
Product Range.050 Series Cable Connectors (SCSI)
647 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
6+ | kr 151.440 |
18+ | kr 142.360 |
Price for:Each
Minimum: 6
Multiple: 6
kr 908.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No749202-2
Order Code2970596
Product Range.050 Series Cable Connectors (SCSI)
Accessory TypeConnector Backshell
For Use With50 Position SCSI Connectors
Connector Shell Size-
Cable Exit Angle75°
Connector Body MaterialZinc Body
Product Range.050 Series Cable Connectors (SCSI)
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Connector Backshell
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
To Be Advised
For Use With
50 Position SCSI Connectors
Cable Exit Angle
75°
Product Range
.050 Series Cable Connectors (SCSI)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041428
Product traceability