Print Page
55822-1
Ring Tongue Terminal, M6, 1/4", 0 AWG, 60.6 mm², TERMINYL, Natural
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No55822-1
Order Code2971914
Product RangeTERMINYL
31 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | kr 136.410 |
| 18+ | kr 128.230 |
Price for:Each
Minimum: 6
Multiple: 6
kr 818.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No55822-1
Order Code2971914
Product RangeTERMINYL
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max-
Conductor Area CSA60.6mm²
Product RangeTERMINYL
Insulator ColourNatural
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
-
Product Range
TERMINYL
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
60.6mm²
Insulator Colour
Natural
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022982