Print Page
5552563-1
Connector Accessory, Screw Lock, Vertical Mount PCB Connectors, 4-40, 6.35 mm, 19.05 mm
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | kr 69.920 |
30+ | kr 66.640 |
Price for:Each
Minimum: 10
Multiple: 10
kr 699.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5552563-1
Order Code2972566
Accessory TypeScrew Lock
For Use WithVertical Mount PCB Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height6.35mm
Screw Length19.05mm
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Screw Lock
Thread Size - Metric
-
Screw Head Height
6.35mm
Product Range
-
For Use With
Vertical Mount PCB Connectors
Thread Size - Imperial
4-40
Screw Length
19.05mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability