Print Page
165085
Pin Terminal, PLASTI-GRIP Series, Crimp, 12 AWG, 10 AWG, 6 mm², 2.591 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No165085
Order Code4300360
Product RangePLASTI-GRIP Series
77 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
200+ | kr 2.710 |
Price for:Each
Minimum: 200
Multiple: 200
kr 542.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No165085
Order Code4300360
Product RangePLASTI-GRIP Series
Product RangePLASTI-GRIP Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.591mm
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length29.41mm
Pin Length9.91mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
9.91mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.591mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
29.41mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 165085
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate