Print Page
1462038-2
Signal Relay, 5 VDC, DPDT, 2 A, IM Series, Surface Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1462038-2
Order Code4301220
Product RangeIM Series
Also Known AsIM03CGR
Technical Datasheet
35,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 22.540 |
3000+ | kr 22.310 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr 22,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1462038-2
Order Code4301220
Product RangeIM Series
Also Known AsIM03CGR
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance178ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1462038-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability