Print Page
1-175161-1
Contact, AMP CT, Socket, Crimp, AMP CT Series Housing Connectors, 22 AWG, 26 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-175161-1
Order Code2970259
Product RangeAMP CT
14,040 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
120+ | kr 7.620 |
360+ | kr 7.160 |
Price for:Each
Minimum: 120
Multiple: 120
kr 914.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-175161-1
Order Code2970259
Product RangeAMP CT
Product RangeAMP CT
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP CT Series Housing Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating4A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMP CT
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
4A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
AMP CT Series Housing Connectors
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005