Print Page
1-1393763-5
Signal Relay, 24 VDC, SPST-NO, 1 A, V23100-V4, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393763-5
Order Code2975103
Product RangeV23100-V4
Also Known AsV23100V4024A 1
Technical Datasheet
86 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
12+ | kr 75.350 |
36+ | kr 70.810 |
Price for:Each
Minimum: 12
Multiple: 12
kr 904.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393763-5
Order Code2975103
Product RangeV23100-V4
Also Known AsV23100V4024A 1
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO
Contact Current1A
Product RangeV23100-V4
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC200V
Contact Voltage VDC200V
Contact MaterialRuthenium
Coil Resistance2kohm
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
200V
Coil Resistance
2kohm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Product Range
V23100-V4
Coil Type
Non Latching
Contact Voltage VAC
200V
Contact Material
Ruthenium
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability