Print Page
1-1393122-9
Power Relay, 4PDT, 12 VAC, 2.5 A, KHA Series, Socket, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393122-9
Order Code2974378
Product RangeKHA Series
Also Known AsKHAU-17A11-12
Technical Datasheet
13 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | kr 373.020 |
| 6+ | kr 352.710 |
Price for:Each
Minimum: 2
Multiple: 2
kr 746.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393122-9
Order Code2974378
Product RangeKHA Series
Also Known AsKHAU-17A11-12
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VAC
Contact Current2.5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance43ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
4PDT
Contact Current
2.5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
43ohm
SVHC
To Be Advised
Coil Voltage
12VAC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030617
Product traceability