480 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.680 |
| 10+ | kr 14.310 |
| 50+ | kr 10.710 |
| 100+ | kr 9.440 |
| 200+ | kr 8.990 |
| 480+ | kr 8.470 |
Product Information
Product Overview
The ZCAT2035-0930A-BK is a black fixed cable clamp filter Ferrite Core with case. Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables. It features excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. It is effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It is suitable for word processors, monitors, HDDs, electronic musical instruments, video games, copiers and facsimiles.
- Halogen-free
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, System Monitoring
Technical Specifications
9mm
500MHz
ZCAT Series
50MHz
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ZCAT2035-0930A-BK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate