Print Page
363 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.060 |
10+ | kr 23.430 |
50+ | kr 18.360 |
100+ | kr 16.790 |
200+ | kr 15.450 |
675+ | kr 14.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 28.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWR202010-18M8-ID
Order Code2790526
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance11µH
Inductance Tolerance± 5%
DC Resistance Max0.4ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height0.88mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Technical Specifications
Product Range
WR Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
0.88mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
11µH
DC Resistance Max
0.4ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058
Product traceability