Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4020CX-101M-H
Order Code4125696
Product RangeVLS-CX-H Series
Technical Datasheet
1,800 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2.130 |
| 50+ | kr 1.550 |
| 100+ | kr 1.530 |
| 250+ | kr 1.520 |
| 500+ | kr 1.510 |
| 1000+ | kr 1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4020CX-101M-H
Order Code4125696
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max2.04ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
2.04ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
590mA
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
Product traceability