Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012CX-3R3M-1
Order Code3499442
Product RangeVLS-CX-1 Series
Technical Datasheet
869 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1.600 |
| 50+ | kr 1.320 |
| 100+ | kr 1.090 |
| 250+ | kr 1.060 |
| 500+ | kr 1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012CX-3R3M-1
Order Code3499442
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.91A
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.108ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
1.91A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability