Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012ET-3R3M
Order Code2364647
Product RangeVLS-E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012ET-3R3M
Order Code2364647
Product RangeVLS-E Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)980mA
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeVLS-E Series
DC Resistance Max0.272ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS252012ET-3R3M
3 Products Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.272ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
980mA
Saturation Current (Isat)
1.4A
Product Range
VLS-E Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability