Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4020T-100MR85
Order Code1670078
Product RangeVLCF Series
Technical Datasheet
1,148 In Stock
5,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 3.490 | 
| 50+ | kr 2.830 | 
| 100+ | kr 2.460 | 
| 250+ | kr 2.370 | 
| 500+ | kr 2.320 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-100MR85
Order Code1670078
Product RangeVLCF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.185ohm
Self Resonant Frequency-
DC Current Rating1.22A
Inductor Case / Package-
Inductor Case Style4.3mm x 4mm x 2mm
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Product Overview
- Magnetic shield type wound inductor for power circuits
 - Low-profile product
 - Magnetic shield construction
 - Power source inductor for mobile devices such as HDDs, DVCs & DSCs
 - LCDs, other DC to DC converters
 
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
2mm
DC Resistance Max
0.185ohm
DC Current Rating
1.22A
Inductor Case Style
4.3mm x 4mm x 2mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
Product traceability