Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTCM06UX-020-2P-T201
Order Code4645482
Product RangeTCM-U Series
Technical Datasheet
19,980 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.955 |
100+ | kr 0.746 |
500+ | kr 0.626 |
2500+ | kr 0.527 |
5000+ | kr 0.463 |
10000+ | kr 0.434 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 9.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM06UX-020-2P-T201
Order Code4645482
Product RangeTCM-U Series
Technical Datasheet
DC Current Rating100mA
Inductance3nH
Product RangeTCM-U Series
Impedance2ohm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
TCM-U Series
Inductor Case / Package
-
Product Width
0.5mm
Qualification
-
Inductance
3nH
Impedance
2ohm
Product Length
0.65mm
Product Height
0.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability