Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6550CT-R50L
Order Code3650758
Product RangeSPM Series
Technical Datasheet
798 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.210 |
| 50+ | kr 3.840 |
| 100+ | kr 3.780 |
| 250+ | kr 3.480 |
| 500+ | kr 3.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550CT-R50L
Order Code3650758
Product RangeSPM Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)20.4A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max4290µohm
Inductance Tolerance± 15%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
SPM Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.2A
Saturation Current (Isat)
20.4A
Power Inductor Case
7.1mm x 6.5mm x 5mm
DC Resistance Max
4290µohm
Product Length
7.1mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability