Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6550CT-R33L
Order Code3650757
Product RangeSPM Series
Technical Datasheet
768 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.630 |
50+ | kr 4.030 |
100+ | kr 4.000 |
250+ | kr 3.640 |
500+ | kr 3.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550CT-R33L
Order Code3650757
Product RangeSPM Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)25.2A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.00286ohm
Inductance Tolerance± 15%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.00286ohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
17A
Saturation Current (Isat)
25.2A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability