Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-3R3M
Order Code2215612
Product RangeSPM Series
Technical Datasheet
2,312 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.480 |
| 50+ | kr 5.620 |
| 100+ | kr 4.610 |
| 250+ | kr 4.520 |
| 500+ | kr 4.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-3R3M
Order Code2215612
Product RangeSPM Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.0297ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPM series low-profile SMD Power Inductor suitable for power circuits. It has an integrated moulded coil, so hum noise is lower than with core adhesive coils.
- Compared to ferrite wound inductor, it is possible to achieve large current, low Rdc and compactness
- Low inductance variance in high-temperature environments with good DC superimposition
- Wound metallic magnetic
Warnings
Use a wrist band to discharge static electricity in your body through the grounding wire.
Notes
Carefully lay out the coil for the circuit board design of the non-magnetic shield type. A malfunction may occur due to magnetic interference.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.0297ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
7.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SPM6530T-3R3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability