Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-1R5M100
Order Code2215610
Product RangeSPM Series
Technical Datasheet
777 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.480 |
| 50+ | kr 4.780 |
| 100+ | kr 4.460 |
| 250+ | kr 4.370 |
| 500+ | kr 4.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-1R5M100
Order Code2215610
Product RangeSPM Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.01067ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.01067ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
11A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SPM6530T-1R5M100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability