Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030T-R68M-HZ
Order Code4354367
Product RangeSPM-HZ Series
Technical Datasheet
130 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 10.190 |
| 10+ | kr 8.390 |
| 50+ | kr 7.720 |
| 100+ | kr 6.880 |
| 200+ | kr 6.560 |
| 500+ | kr 6.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-R68M-HZ
Order Code4354367
Product RangeSPM-HZ Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)13.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.9A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max7370µohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
7370µohm
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
13.6A
Saturation Current (Isat)
8.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability