Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10065VT-330M-D
Order Code3923804
Product RangeSPM-VT-D Series
Technical Datasheet
280 In Stock
500 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.890 |
| 10+ | kr 6.260 |
| 50+ | kr 6.120 |
| 100+ | kr 5.340 |
| 200+ | kr 5.060 |
| 500+ | kr 4.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-330M-D
Order Code3923804
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0649ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0649ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability