Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7032T-151MR37-2PF
Order Code2215698
Product RangeSLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7032T-151MR37-2PF
Order Code2215698
Product RangeSLF Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 3.2mm
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
Alternatives for SLF7032T-151MR37-2PF
4 Products Found
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.65ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
370mA
Saturation Current (Isat)
-
Power Inductor Case
7mm x 7mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability