Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6025T-680MR42-PF
Order Code4167243
Product RangeSLF Series
Technical Datasheet
269 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.050 |
50+ | kr 4.140 |
100+ | kr 3.410 |
250+ | kr 3.310 |
500+ | kr 3.220 |
1000+ | kr 2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6025T-680MR42-PF
Order Code4167243
Product RangeSLF Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)540mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.37ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
540mA
Saturation Current (Isat)
420mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Alternatives for SLF6025T-680MR42-PF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability