Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12575T-5R6N6R3-PF
Order Code3212527
Product RangeSLF Series
Technical Datasheet
124 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.900 |
| 10+ | kr 6.530 |
| 50+ | kr 5.940 |
| 100+ | kr 5.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-5R6N6R3-PF
Order Code3212527
Product RangeSLF Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeSLF Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.0139ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
7.8A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0139ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Alternatives for SLF12575T-5R6N6R3-PF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability