Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-2R2M-PFR
Order Code2800858
Product RangeNLCV32-PFR Series
Technical Datasheet
803 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.160 |
| 50+ | kr 0.893 |
| 250+ | kr 0.751 |
| 500+ | kr 0.729 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 5.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-2R2M-PFR
Order Code2800858
Product RangeNLCV32-PFR Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.115ohm
Self Resonant Frequency68MHz
DC Current Rating1.2A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLCV32-PFR Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCLead (21-Jan-2025)
Alternatives for NLCV32T-2R2M-PFR
1 Product Found
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
68MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLCV32-PFR Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.115ohm
DC Current Rating
1.2A
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability