Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-1R0M-EFD
Order Code2747758
Product RangeNLCV32-EFD Series
Technical Datasheet
2,120 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.850 |
| 50+ | kr 1.220 |
| 250+ | kr 0.955 |
| 500+ | kr 0.895 |
| 1000+ | kr 0.836 |
| 2000+ | kr 0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 9.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-1R0M-EFD
Order Code2747758
Product RangeNLCV32-EFD Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.078ohm
Self Resonant Frequency100MHz
DC Current Rating1A
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.078ohm
DC Current Rating
1A
Product Range
NLCV32-EFD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001