Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV25T-220K-EFD
Order Code2747735
Product RangeNLCV25-EFD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.420 |
50+ | kr 1.060 |
250+ | kr 0.920 |
500+ | kr 0.853 |
1000+ | kr 0.778 |
2000+ | kr 0.731 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 7.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV25T-220K-EFD
Order Code2747735
Product RangeNLCV25-EFD Series
Technical Datasheet
Inductance22µH
DC Resistance Max3.64ohm
Self Resonant Frequency18MHz
DC Current Rating160mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeNLCV25-EFD Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
18MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
NLCV25-EFD Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
3.64ohm
DC Current Rating
160mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NLCV25T-220K-EFD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability