Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLJ1005WR10JT000
Order Code3648202
Product RangeMLJ Series
Technical Datasheet
9,900 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.220 |
100+ | kr 1.010 |
500+ | kr 0.918 |
2500+ | kr 0.828 |
5000+ | kr 0.725 |
10000+ | kr 0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 12.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005WR10JT000
Order Code3648202
Product RangeMLJ Series
Technical Datasheet
Inductance0.1µH
DC Resistance Max0.3ohm
Self Resonant Frequency550MHz
DC Current Rating500mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Technical Specifications
Inductance
0.1µH
Self Resonant Frequency
550MHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.3ohm
DC Current Rating
500mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability