Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLF2012D47NMTD25
Order Code3386541
Product RangeMLF Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.940 |
100+ | kr 0.776 |
500+ | kr 0.676 |
1000+ | kr 0.640 |
2000+ | kr 0.580 |
4000+ | kr 0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 9.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012D47NMTD25
Order Code3386541
Product RangeMLF Series
Technical Datasheet
Inductance0.047µH
DC Resistance Max0.1ohm
Self Resonant Frequency550MHz
DC Current Rating300mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Self Resonant Frequency Min550MHz
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Technical Specifications
Inductance
0.047µH
Self Resonant Frequency
550MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.1ohm
DC Current Rating
300mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
550MHz
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability