Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLF2012A1R0JT000
Order Code3386526
Product RangeMLF Series
Technical Datasheet
4,019 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 0.757 |
| 100+ | kr 0.675 |
| 500+ | kr 0.625 |
| 1000+ | kr 0.560 |
| 2000+ | kr 0.517 |
| 4000+ | kr 0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 7.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012A1R0JT000
Order Code3386526
Product RangeMLF Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.3ohm
Self Resonant Frequency120MHz
DC Current Rating80mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Self Resonant Frequency Min120MHz
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
120MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.3ohm
DC Current Rating
80mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
120MHz
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability