Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoKLZ1608MHR100WTD25
Order Code3516853
Product RangeKLZ-HR Series
Technical Datasheet
2,670 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 0.952 |
| 100+ | kr 0.781 |
| 500+ | kr 0.759 |
| 1000+ | kr 0.731 |
| 2000+ | kr 0.705 |
| 4000+ | kr 0.679 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 9.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ1608MHR100WTD25
Order Code3516853
Product RangeKLZ-HR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)90mA
Product RangeKLZ-HR Series
Power Inductor Case1.6mm x 0.8mm x 0.8mm
Inductor Case / Package-
DC Resistance Max1.365ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
KLZ-HR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
250mA
Saturation Current (Isat)
90mA
Power Inductor Case
1.6mm x 0.8mm x 0.8mm
DC Resistance Max
1.365ohm
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability