Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 136.260 |
Product Information
Product Overview
EV_MOD_CH101-03-01 is a Ultrasonic TOF sensor module designed for rapid integration of Chirp’s CH-101 ultrasonic Time-of-Flight (ToF) range sensor into customer enclosures. It is especially useful for prototyping and small-scale production in applications that are not extremely space-constrained. The module’s electronic interface is via a standard 8-pin flat flex cable (FFC) connector. The module includes an acoustic housing that determines the CH-101 sensor’s field-of-view. The EV_MOD_CH101-03-01 sensor module includes an omnidirectional acoustic housing with a 0.7mm diameter acoustic port and a 5.3mm outer diameter. Suitable for Augmented and virtual reality, drones and robotics, mobile and computing devices, obstacle avoidance, printers and scanners, proximity sensing, presence detection: always-on sensing to lock/unlock and power on/off notebooks, tablets, white goods, etc and smart home applications.
- Fast, accurate range-finding (operating range from 4cm to 1.2m)
- Sample rate up to 100samples/sec and 1mm RMS range noise at 30cm range
- Multi-object detection and works in sunlight and any other lighting
- Insensitive to object colour, detects optically transparent surfaces like glass windows
- Easy to integrate: single 1.8V supply and single sensor for receive and transmit
- I²C fast-mode compatible interface, data rates up to 400kbps
- Dedicated programmable range interrupt pin
- Platform-independent software driver enables turnkey range-finding
- Miniature integrated module: low-power micro-controller running advanced ultrasound firmware
- Operating temperature range from -40° to 85°C
Technical Specifications
Evaluation Module
Ultrasonic Time-of-Flight Sensor
No SVHC (21-Jan-2025)
CH-101-03
Evaluation Module CH-101-03
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate