Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 729.460 |
Product Information
Product Overview
DK-40609-D is a development kit for ICM‑40609-D. This is a comprehensive development platform for ICM-40609-D, a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM-40609-D based solutions. The DK-40609-D includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers (eMD) for ICM-40609-D. The eMD consists of a set of APIs to configure various aspects of the platform including ICM-40609-D sensor parameters such as FSR, ODR, low-power or low-noise mode, and sensor interface to host (I²C, SPI). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
- ICM‑40609‑D: 3 × 3 × 0.91mm size and 44-pin LGA package
- Operating voltage range from 1.71 to 3.6V (ICM‑40609‑D)
Contents
Development board ICM-40609-D, Software.
Technical Specifications
Development Kit
6-Axis Gyroscope & Accelerometer
No SVHC (21-Jan-2025)
ICM-40609-D
Development Board ICM-40609-D, Software
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate