Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACH32C-222-T
Order Code2354002
Product RangeACH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | kr 1.910 |
Price for:Each
Minimum: 2000
Multiple: 2000
kr 3,820.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACH32C-222-T
Order Code2354002
Product RangeACH Series
Technical Datasheet
Filter TypeLC
No. of Pins3Pins
Pass Band Frequency55MHz a 300MHz
RF Filter ApplicationsAutomotive Electronics, Factory Automation Equipments, Home Electronic, Office Automation
Filter Case Style1206 [3216 Metric]
Product RangeACH Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Filter Type
LC
Pass Band Frequency
55MHz a 300MHz
Filter Case Style
1206 [3216 Metric]
SVHC
No SVHC (10-Jun-2022)
No. of Pins
3Pins
RF Filter Applications
Automotive Electronics, Factory Automation Equipments, Home Electronic, Office Automation
Product Range
ACH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061