Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS30-12
Order Code1184624
Product RangeZWS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS30-12
Order Code1184624
Product RangeZWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)30W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZWS Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ZWS30-12
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Power Rating (Convection Cooling)
30W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.5A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
ZWS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147418