Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C2W020A120V-002-R
Order Code4349459
Product Rangei7A Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 400.130 |
| 5+ | kr 391.250 |
| 10+ | kr 382.290 |
| 50+ | kr 364.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 400.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C2W020A120V-002-R
Order Code4349459
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max300W
Output Voltage Min8V
Output Voltage Max24V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max36V
Height14.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7C2W020A120V-002-R is an i7C series non-isolated step-up / step-down converter ideal for generating additional DC output voltage rails up to 300W. The highly efficient i7C series accepts a very wide DC input and has a wide output adjustment range.
- Input voltage range from 9 to 36VDC
- Output voltage is adjustable from 8 to 24VDC
- Maximum current is 20A
- Positive logic on/off, 1/16th brick pin-out
- Power good signal, switching frequency synchronization and output current monitoring option
- Low component count with minimal external components
- High power density, less board area needed
- Low airflow with minimal derating requirements
- Longer battery life / less power consumed
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage Max
24V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
8V
Output Current Max
20A
Input Voltage DC Min
9V
Height
14.7mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability