Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24045A033V-0F1-R
Order Code4349595
Product Rangei7A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 567.050 |
5+ | kr 555.700 |
10+ | kr 544.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 567.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24045A033V-0F1-R
Order Code4349595
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max750W
Output Voltage Min3.3V
Output Voltage Max18V
Output Current Max45A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max32V
Height24.9mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7A24045A033V-0F1-R is an i7A series 750W non-isolated DC to DC step-down converter. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range.
- Input voltage range from 18 to 32VDC
- Output voltage is adjustable from 3.3 to 18VDC
- Maximum current is 45A
- Negative logic on/off, integrated heatsink, 1/16th brick footprint
- Low component count with minimal external components
- High power density, less board area needed
- Minimal derating requirements in low airflow environments
- Longer battery life / less power consumed
- 34 x 36.8 x 24.9mm size
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Voltage Max
18V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
45A
Input Voltage DC Min
18V
Height
24.9mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
Product traceability