Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A12060A008V-001-R
Order Code4349571
Product Rangei7A Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 556.000 |
5+ | kr 535.380 |
10+ | kr 526.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 556.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A12060A008V-001-R
Order Code4349571
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max400W
Output Voltage Min800mV
Output Voltage Max8V
Output Current Max60A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9VDC
Input Voltage DC Max18VDC
Height11.5mm
Depth36.8mm
Width34mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7A12060A008V-001-R is an i7A series non-isolated DC-DC step-down converter. It is ideal for creating additional high current/high power output voltage rails from a single output AC-DC or DC-DC power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjust. The i7A series expands upon TDK-Lambda’s existing 100 to 250W rated i3A / i6A series and reduces the need to parallel modules.
- 9V to 18V input voltage range, 0.8V to 8V output voltage range
- 60A maximum output current, 400W maximum output power
- Negative remote on/off logic
- High power density, less board area needed, longer battery life, less power consumed
- One part supports multiple system voltages
- Can operate from different DC source voltages including batteries
- Low component count with minimal external components, low cost
- Minimal derating requirements in low airflow environments, easy to cool in end system
- 3 year warranty, -40 to 125°C operating temperature range
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Voltage Max
8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18VDC
Depth
36.8mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
800mV
Output Current Max
60A
Input Voltage DC Min
9VDC
Height
11.5mm
Width
34mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability